Elesa PA Lockable Compression Latch, 35 x 30 x 52mm
- RS Stock No.:
- 330-671
- Mfr. Part No.:
- 421245
- Manufacturer:
- Elesa
Subtotal (1 unit)*
MYR80.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR80.18 |
*price indicative
- RS Stock No.:
- 330-671
- Mfr. Part No.:
- 421245
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | PA | |
| Finish | Matt | |
| Lockable | Yes | |
| Spring Loaded | No | |
| Adjustable | No | |
| Latch Type | Compression Latch | |
| Dimensions | 35 x 30 x 52mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material PA | ||
Finish Matt | ||
Lockable Yes | ||
Spring Loaded No | ||
Adjustable No | ||
Latch Type Compression Latch | ||
Dimensions 35 x 30 x 52mm | ||
- COO (Country of Origin):
- IT
The Elesa Lever latches with fold away knobs are designed for secure and ergonomic closure of panels and enclosures. Constructed from glass fibber reinforced polyamide based technopolymer, these latches are certified self extinguishing according to UL-94 V0 standards, offering high resistance to solvents, oils, greases, and other chemical agents. The black matte finish provides a sleek appearance suitable for various applications. Key components include an SBR rubber packing ring for effective sealing, an AISI 304 stainless steel internal toothed washer, and a self-tapping screw for reliable assembly.
RoHS compliant
IP65 protection class according to EN 60529
IP65 protection class according to EN 60529
Related links
- Elesa PA Lockable Compression Latch, 31 x 30 x 52mm
- Elesa PA Lockable Compression Latch, 29 x 30 x 52mm
- Elesa PA Lockable Compression Latch, 43 x 30 x 52mm
- Elesa Zinc Plated Steel Lockable Compression Latch, 33.5 x 30 x 47mm
- Elesa Zinc Plated Steel Lockable Compression Latch, 33.5 x 30 x 50.5mm
- Elesa PA Lockable 38 x 31.5 x 25mm
- Elesa Polyamide Lockable Compression Latch, 128 x 116 x 75mm
- RS PRO Polypropylene Lockable Compression Latch, 58.4 x 20.4 x 9.65mm
