Elesa PA Lockable Compression Latch, 29 x 30 x 52mm

Subtotal (1 unit)*

MYR80.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR80.18

*price indicative

RS Stock No.:
330-778
Mfr. Part No.:
421243
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

PA

Finish

Matt

Lockable

Yes

Spring Loaded

No

Adjustable

No

Latch Type

Compression Latch

Dimensions

29 x 30 x 52mm

COO (Country of Origin):
IT
The Elesa Lever latches with fold away knobs are designed for secure and ergonomic closure of panels and enclosures. Constructed from glass fibber reinforced polyamide based technopolymer, these latches are certified self extinguishing according to UL-94 V0 standards, offering high resistance to solvents, oils, greases, and other chemical agents. The black matte finish provides a sleek appearance suitable for various applications. Key components include an SBR rubber packing ring for effective sealing, an AISI 304 stainless steel internal toothed washer, and a self-tapping screw for reliable assembly.

RoHS compliant
IP65 protection class according to EN 60529

Related links