RS PRO Polypropylene Lockable Compression Latch, 58.4 x 20.4 x 9.65mm
- RS Stock No.:
- 216-910
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR48.05
FREE delivery for orders over RM 500.00
In Stock
- 971 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.05 |
*price indicative
- RS Stock No.:
- 216-910
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Material | Polypropylene | |
| Finish | Painted Black | |
| Lockable | Yes | |
| Dimensions | 58.4 x 20.4 x 9.65mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Finish Painted Black | ||
Lockable Yes | ||
Dimensions 58.4 x 20.4 x 9.65mm | ||
- COO (Country of Origin):
- FR
RS PRO Magnetic Lock Clip, Polypropylene, Black Finish
The RS PRO magnetic lock clip is designed for door locking applications, offering a secure and reliable solution for doors or panels. Constructed from polypropylene with a black finish, it provides durability and strength.
Features and Benefits
Magnetic lock: Ensures a secure and reliable locking mechanism for doors or panels
Material is Black polypropylene: Offers durability and strength for long-lasting use
Painted Black finish: Provides an aesthetically pleasing appearance and additional protection
Compression latch type: Enhances security by maintaining a tight seal
Compact dimensions (58.4 x 20.4 x 9.65 mm): Suitable for various applications with limited space
Material is Black polypropylene: Offers durability and strength for long-lasting use
Painted Black finish: Provides an aesthetically pleasing appearance and additional protection
Compression latch type: Enhances security by maintaining a tight seal
Compact dimensions (58.4 x 20.4 x 9.65 mm): Suitable for various applications with limited space
Applications
Industrial enclosures
Cabinets and panels
Access doors
Cabinets and panels
Access doors
Additional Information
Magnetic lock
Material is Black polypropylene
Material is Black polypropylene
Lockable: Yes, for added security
Non-spring loaded: Simplifies operation and maintenance
Non-adjustable: Fixed design for straightforward installation
Non-spring loaded: Simplifies operation and maintenance
Non-adjustable: Fixed design for straightforward installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Elesa PA Lockable Compression Latch, 35 x 30 x 52mm
- Elesa Polyamide Lockable Compression Latch, 128 x 116 x 75mm
- Elesa PA Lockable Compression Latch, 31 x 30 x 52mm
- Elesa PA Lockable Compression Latch, 29 x 30 x 52mm
- Elesa PA Lockable Compression Latch, 43 x 30 x 52mm
- Elesa Zinc Plated Steel Lockable Compression Latch, 33.5 x 30 x 47mm
- Elesa Zinc Plated Steel Lockable Compression Latch, 33.5 x 30 x 50.5mm
- Elesa Steel Lockable 32 x 36 x 16mm