Schneider Electric Wiser Access Control System including Door Entry System

Subtotal (1 unit)*

MYR297.30

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR297.30

*price indicative

RS Stock No.:
272-7451
Mfr. Part No.:
CCT591012
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

System Type

Door Entry System

Product Type

Access Control System

Series

Wiser

Width

33mm

Height

50mm

Depth

16.3mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Schneider Electric wiser door or window opening detector allows you to be alerted in the event of opening and closing of this one. It also allows you to associate an action such as turning off the heating, to be notified remotely on the Wiser Home app and much more. This detector is part of a complete solution and you can therefore upgrade it as you wish. You can add the management of new radiators, the management of rolling shutters, the management of lighting, the management of sockets or even the addition of sensors to automate your home.

Battery life of 5 years

No wiring required

Easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy