Bosch Rexroth Polyvinyl Chloride Door Profile MGE 10 mm Slot
- RS Stock No.:
- 223-600
- Mfr. Part No.:
- 3842555260
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR187.91
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR187.91 | - |
| 5 - 9 | MYR183.97 | 2% |
| 10 + | MYR178.47 | 5% |
*price indicative
- RS Stock No.:
- 223-600
- Mfr. Part No.:
- 3842555260
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Profile | |
| Sub Type | Door Profile | |
| Compatible Groove Size | 10 mm | |
| Material | Polyvinyl Chloride | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Profile | ||
Sub Type Door Profile | ||
Compatible Groove Size 10 mm | ||
Material Polyvinyl Chloride | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Bosch Rexroth Door Profile, Sliding Door Profile Type, Fits 10mm Slot - MGE Series - 3842526591
Get lightweight sliding doors in the right groove with this door profile from Bosch Rexroth. It adds the support needed to strengthen your structure, while rounding off your assembly and giving it a professional look. Installation's a breeze – simply clip the part into your aluminium profile strut frame and slide your door into the slot. A round rod guides insertion to minimise displacement forces that could cause damage and injury.
Features & Benefits
• Tough PVC construction resists chemical damage and environmental impact
• Versatile component fits 40, 45, 50 and 60mm aluminium profile struts
• Accommodates edge protectors to boost safety
Applications
• Retail outlets
• Office partitioning
• Construction industry
What colour is this door profile?
This door profile is black, so it contrasts with clear glass to draw attention to the fact that a sliding door is in place.
Related links
- Bosch Rexroth Nitrile Rubber (NBR) Sealing Profile MGE, 10 mm Strut Profile
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 10 mm Slot
- Bosch Rexroth Polypropylene Variofix Block MGE 10 mm Slot
- Bosch Rexroth Galvanised Steel, Die Cast Zinc Different Lock MGE 10 mm Slot
- Bosch Rexroth Nitrile Rubber (NBR) Sealing Profile MGE 8 mm Slot, 30 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Polypropylene Variofix Block MGE 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Door Profile Ecosafe Protective Barrier System 35 x 35 mm Slot, 35 x 35 mm Strut Profile
