RS Better World
Leitz Document Wallet Black A4, 100% Recycled Cardboard
- RS Stock No.:
- 652-441
- Mfr. Part No.:
- 39080095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
MYR10.15
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-441
- Mfr. Part No.:
- 39080095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | 100% Recycled Cardboard | |
| Colour | Black | |
| Translucent | No | |
| Better World Verification | Blue Angel | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material 100% Recycled Cardboard | ||
Colour Black | ||
Translucent No | ||
Better World Verification Blue Angel | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz card folder with elastic bands is designed to provide an eco-friendly solution for document protection and transport. Made from 100% recycled card, this robust folder not only safeguards your important files but also reflects a commitment to sustainability. With its Durable construction, corner elastic bands, and a sleek appearance, this folder is an Ideal companion for both home and office use. It effortlessly accommodates up to 250 A4 sheets, making it perfect for daily organisation and retrieval of documents while contributing to a greener Planet through its Blue Angel certification. Elevate your workspace with this modern, environmentally conscious stationery piece.
Constructed from 100% recycled card, supporting environmental sustainability
Elastic bands securely hold documents in place, preventing any slips
Accommodates up to 250 A4 sheets, offering ample storage for your needs
Crafted from strong 430 gsm card, ensuring durability and longevity
Completely recyclable after removing the elastic band, further enhancing eco-friendliness
Produced in Europe, aligning with high manufacturing standards
Utilises label-only packaging, reducing waste and promoting responsibility
Sleek black colour presents a professional look suitable for any setting
Related links
- Leitz Document Wallet Black A4, 100% Recycled Cardboard
- Leitz Document Wallet Black A4, Polypropylene
- Leitz Document Wallet Black A4, Plastic
- Fellowes Document Wallet Black A4, Plastic
- Durable Black 100% Recycled Cardboard Name Badge 20 name badge holders, 3 printable A4 sheets
- Leitz Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Blue A4, Polypropylene
- Leitz Document Wallet Blue A4, Plastic
