StarTech.com 4096 x 2160 pixel USB 3.2 Docking Station USB 3.2 Portswith VGA, USB - 4 xUSB ports
- RS Stock No.:
- 256-6927
- Distrelec Article No.:
- 303-66-428
- Mfr. Part No.:
- DKM30CHDPDUE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR963.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR963.27 |
*price indicative
- RS Stock No.:
- 256-6927
- Distrelec Article No.:
- 303-66-428
- Mfr. Part No.:
- DKM30CHDPDUE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Docking Station | |
| Standards/Approvals | RoHS | |
| Video Connection Type | VGA, USB | |
| Bus Type | USB 3.2 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Supported Number of Displays | 1 | |
| USB Specification | USB 3.2 | |
| Number of USB Ports | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Docking Station | ||
Standards/Approvals RoHS | ||
Video Connection Type VGA, USB | ||
Bus Type USB 3.2 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
Supported Number of Displays 1 | ||
USB Specification USB 3.2 | ||
Number of USB Ports 4 | ||
- COO (Country of Origin):
- TW
StarTech.com Docking Station, Space Grey Colour, VGA Connection - DKM30CHDPDUE
Give your laptop a boost using this USB-C docking station from StarTech.com. The versatile accessory easily hooks up to a monitor while simultaneously charging your smartphone or tablet. You'll find this expansion hardware handy for home office IT setups where you need to access different screens as you work.
Features & Benefits
Keep your mouse on trackAn isolated HID USB port means there's no need to stress about it interfering with your wireless mouse or keyboard.
Multiple viewing optionsChoose between DisplayPort or VGA video output for the resolution that suits you best.
• Audio jack lets you connect a headset for convenience
• Space-saving hardware with a small footprint of 145 (L) x 91 (W) x 27mm (D)
• Screw-locking cable for a secure power connection
FAQs
Does this docking station have an Ethernet port?Yes, it includes an Ethernet port to quickly hook you up to your LAN.
Related links
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 3 xUSB ports
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 3 3840 x 2160 pixel USB C Docking Station USB 3.0 USB 3.2 Portswith HDMI, VGA - 4 xUSB ports
- StarTech.com 4 3840 x 2160 pixel USB 3.1 Gen 1 Docking Station USB 3.2 Portswith HDMI, DisplayPort - 4 xUSB ports
- StarTech.com 4096 x 2160 pixel USB 3.1 Gen 1 Docking Station USB 3.0 HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.2 Portswith VGA, HDMI - 2 xUSB ports
- StarTech.com 3 4096 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI DP - 8 xUSB ports
- StarTech.com 2 4096 x 2160 pixel USB C Docking Station USB 3.2 USB 3.0 Portswith HDMI - 3 xUSB ports

