Edimax 3 8 k USB Docking Station USB 3.0 Portswith DisplayPort - 1 xUSB ports

Subtotal (1 unit)*

MYR1,594.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,594.67

*price indicative

RS Stock No.:
256-5308
Mfr. Part No.:
TD-405BP
Manufacturer:
Edimax
Find similar products by selecting one or more attributes.
Select all

Brand

Edimax

Product Type

Docking Station

Standards/Approvals

FCC, CE, Intel ThunderboltTM 4 Certified

Bus Type

USB

USB Specification

USB 3.0

Maximum Resolution

8 k

Video Connection Type

DisplayPort

Thunderbolt Connector Type

Thunderbolt 4

Supported Number of Displays

3

Number of USB Ports

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Edimax 5-in-1 mini docking station is powered by the latest thunderbolt 4 technology with the Intel Goshen Ridge controller, has certified mini docking station is designed to enhance your productivity. With superfast speed up to 40Gbps data rates for demanding high-productivity of data, video and audio transfer and ultimate triple-4K, dual-4K or single 8K UHD display, it features smart dynamic power delivers and charges up to 85W to any USB Power Delivery (PD) enabled devices. It is not only for Thunderbolt 4 USB4 users, this plug-and-play 5-in-1 versatile device is backward compatible with Thunderbolt 3 and USB 3.2/3.1/3.0/2.0, moreover, it's plug-and-play on both Windows and Mac systems. With the Daisy-Chain features, it is able to connect up to 6 Thunderbolt 4 or Thunderbolt 3 devices. It also gives creative professionals and gamers the power to effectively handle data, video, audio transferring challenges they encounter in a production progress.

Thunderbolt 4 certified

Plug and play 5-in-1 connectivity

Superfast speed

Smart power charging

Supports ultimate 8K & Triple-4K UHD display

Slim, stylish and durable aluminium casing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy