StarTech.com 2 8k Thunderbolt 4 Laptop Docking Stations USB 3.2 Gen 2 Portswith USB C - 7 xUSB ports
- RS Stock No.:
- 828-098
- Mfr. Part No.:
- TB4CDOCK
- Manufacturer:
- StarTech.com
N
Subtotal (1 unit)*
MYR1,131.59
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,131.59 |
*price indicative
- RS Stock No.:
- 828-098
- Mfr. Part No.:
- TB4CDOCK
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Laptop Docking Stations | |
| Bus Type | Thunderbolt 4 | |
| Maximum Resolution | 8k | |
| USB Specification | USB 3.2 Gen 2 | |
| Number of USB Ports | 7 | |
| Video Connection Type | USB C | |
| Supported Number of Displays | 2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Laptop Docking Stations | ||
Bus Type Thunderbolt 4 | ||
Maximum Resolution 8k | ||
USB Specification USB 3.2 Gen 2 | ||
Number of USB Ports 7 | ||
Video Connection Type USB C | ||
Supported Number of Displays 2 | ||
- COO (Country of Origin):
- TW
Related links
- Kensington 4 8K Thunderbolt 4 Thunderbolt Adapter USB 3.2 Gen 2 Portswith HDMI - 4 xUSB ports
- ICY BOX 4K USB Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 2 xUSB ports
- StarTech.com 3 4k USB 3.2 Gen 1 Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 5 xUSB ports
- Kensington 3 3840 x 2960 pixel USB Thunderbolt Adapter USB 3.2 Gen 2 Portswith USB - 3 xUSB ports
- ICY BOX 2 1920 x 1080 USB Laptop Docking Stations USB 3.2 Gen 1 Portswith HDMI - 4 xUSB ports
- ICY BOX 4096 x 2160 USB Laptop Docking Stations USB 3.2 Gen 1 USB Type C Portswith HDMI - 3 xUSB ports
- Verbatim 3 USB Laptop Docking Stations USB 3.1 Type C Portswith HDMI - 7 xUSB ports
- Dell 4 USB Docking Station USB 3.2 Gen 2 Portswith DisplayPort - 6 xUSB ports

