Sanwa Supply 4K USB C USB C Hub USB 3.1 Gen 1 Portswith HDMI - 4 xUSB ports
- RS Stock No.:
- 763-655
- Mfr. Part No.:
- USB-5TCHP18GM
- Manufacturer:
- Sanwa Supply
Subtotal (1 unit)*
MYR245.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR245.95 |
*price indicative
- RS Stock No.:
- 763-655
- Mfr. Part No.:
- USB-5TCHP18GM
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | USB C Hub | |
| Video Connection Type | HDMI | |
| USB Specification | USB 3.1 Gen 1 | |
| Maximum Resolution | 4K | |
| Bus Type | USB C | |
| Number of USB Ports | 4 | |
| Supported Number of Displays | 1 | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type USB C Hub | ||
Video Connection Type HDMI | ||
USB Specification USB 3.1 Gen 1 | ||
Maximum Resolution 4K | ||
Bus Type USB C | ||
Number of USB Ports 4 | ||
Supported Number of Displays 1 | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply 4K USB C Docking Station USB 3.1 Gen 1 Portswith HDMI - 4 xUSB ports
- Sanwa Supply 4K USB C USB C Hub USB 3.1 Gen 1 Portswith HDMI - 3 xUSB ports
- Sanwa Supply 4K USB C Docking Station USB 3.1 Gen 1 Portswith HDMI, VGA - 4 xUSB ports
- Sanwa Supply 2 8K USB C Docking Station USB 3.1 Gen 1 Portswith HDMI - 3 xUSB ports
- Hewlett Packard 3 4K USB C Docking Station USB 3.2 Gen 1 Portswith HDMI 2.0 - 6 xUSB ports
- StarTech.com 3 3840 x 2160 pixel USB C Adapter USB 3.2 Portswith DisplayPort USB Hub - 4 xUSB ports
- StarTech.com 3840 x 2160 pixel USB 3.1 Gen 1 Docking Station USB Type C, USB Type A Portswith HDMI - 3 xUSB ports
- ICY BOX 2 1920 x 1080 USB Laptop Docking Stations USB 3.2 Gen 1 Portswith HDMI - 4 xUSB ports
