Schneider Electric Kaedra Distribution Board, 12 Way, 90 A
- RS Stock No.:
- 498-3476
- Mfr. Part No.:
- 13970
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 498-3476
- Mfr. Part No.:
- 13970
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- Schneider Electric Lockable Kaedra Distribution Board Plastic, 17 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 12 Way
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 12 Way
- Europa Lockable TPN 3 Phase Distribution Board, 12 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Schneider Electric Pragma Distribution Board 90 A
- Schneider Electric Lockable Kaedra Kaedra Mini Distribution Board 8 Way
