Schneider Electric Lockable Opale mini 1 Phase Distribution Board, 63A, Plastic, 8 Way
- RS Stock No.:
- 301-8622
- Mfr. Part No.:
- 13398
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR222.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR222.80 |
*price indicative
- RS Stock No.:
- 301-8622
- Mfr. Part No.:
- 13398
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 8 | |
| Product Type | Distribution Board | |
| Electrical Phase | 1 | |
| Current Rating | 63A | |
| Lockable | Yes | |
| Mount Type | Surface | |
| Colour | Light Grey | |
| Series | Opale mini | |
| External Depth | 57mm | |
| IP Rating | IP65 | |
| External Width | 130mm | |
| External Height | 44mm | |
| Material | Plastic | |
| Standards/Approvals | EN 50102 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 8 | ||
Product Type Distribution Board | ||
Electrical Phase 1 | ||
Current Rating 63A | ||
Lockable Yes | ||
Mount Type Surface | ||
Colour Light Grey | ||
Series Opale mini | ||
External Depth 57mm | ||
IP Rating IP65 | ||
External Width 130mm | ||
External Height 44mm | ||
Material Plastic | ||
Standards/Approvals EN 50102 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- IT
Mini Opale box assemblies for protruding pitch mounting
Modular box assemblies with 1 row and small dimensions for individual and collective housing.
Manufactured in RAL 9003 white, with self-extinguishing insulating material.
Flame and abnormal heat tested, compliant with ERP regulations.
Merlin Gerin Circuit Breaker Enclosures
Note
1 way = 18mm
Related links
- Schneider Electric Lockable Opale mini 1 Phase Distribution Board Plastic, 2 Way
- Schneider Electric Lockable Opale Opale mini 1 Phase Distribution Board 4 Way
- Schneider Electric Lockable Kaedra Kaedra Mini Distribution Board 8 Way
- Hager Lockable GAMMA 1 Phase Distribution Board Plastic, 1 Way
- Hager GAMMA GD418A 1 Phase Distribution Board Plastic, 4 Way
- HENSEL Lockable KV 3 63A 18 Way
- Eaton Lockable Memshield 3 Memshield 3 1 Phase Distribution Board Steel, 7 Way
- Eaton Lockable Memshield 3 Memshield 3 1 Phase Distribution Board 10 Way
