Siemens Alpha ALPHA Distribution Board, Steel

Subtotal (1 unit)*

MYR7,513.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,513.12

*price indicative

RS Stock No.:
272-0287
Mfr. Part No.:
8GK1061-4KK20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Distribution Board

Range

Alpha

Lockable

No

Series

ALPHA

Mount Type

Flush

External Depth

120mm

IP Rating

IP31

External Width

597mm

Material

Steel

External Height

997mm

Standards/Approvals

VDE, EAC

Number of Rows

6

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens ALPHA 160 DIN flush-mounted board and wall-mounted cabinet with mounting kit for modular devices. The powder-coated cabinet and the protection class is IP31.

IK protection class IK08

Steel enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy