Siemens Alpha ALPHA Distribution Board, Steel

Subtotal (1 unit)*

MYR2,869.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,869.21

*price indicative

RS Stock No.:
272-0258
Mfr. Part No.:
8GK1031-5KK10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Distribution Board

Range

Alpha

Lockable

No

Mount Type

Flush

Series

ALPHA

External Depth

120mm

IP Rating

IP31

External Width

347mm

External Height

11.147m

Material

Steel

Number of Rows

7

Standards/Approvals

VDE, EAC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens ALPHA 160 DIN flush-mounted unequipped distribution board SK2 with wall-mounted cabinet.

Powder-coated

Protection class IP31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy