Siemens Alpha ALPHA Distribution Board, Steel

Subtotal (1 unit)*

MYR4,930.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,930.11

*price indicative

RS Stock No.:
629-383
Mfr. Part No.:
8GK1383-2KK14
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Distribution Board

Range

Alpha

Series

ALPHA

Colour

RAL 7035

Mount Type

Surface

External Depth

320mm

IP Rating

IP55

External Height

650mm

External Width

300mm

Material

Steel

Standards/Approvals

EAC, CE, VDE

COO (Country of Origin):
DE
The Siemens Marshalling box is meticulously crafted for robust surface mounting applications, designed to enhance performance in various environments. Featuring a safety class rating of 1 and an IP rating of 55, this enclosure is engineered to withstand challenging conditions while safeguarding vital components. With dimensions of 650 mm in height, it offers ample space for intricate wiring solutions without compromising on safety. Its powder-coated exterior contributes not only to its durability but also to its aesthetic appeal, making it a reliable choice for diverse industrial settings.

IP55 rating provides excellent protection against dust and water ingress

Constructed with a strong steel enclosure for enhanced durability

Closed top cap design ensures secure containment of internal components

Environmentally friendly powder coating contributes to its resilience

Suitable for a variety of applications, ensuring versatile use

Complies with safety class 1 for reliable operational protection

Generous internal dimensions allow for flexible wiring arrangements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy