Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 250A, 12 Way
- RS Stock No.:
- 339-823
- Mfr. Part No.:
- SEA9BPN12
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR6,290.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,290.12 |
*price indicative
- RS Stock No.:
- 339-823
- Mfr. Part No.:
- SEA9BPN12
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 12 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Colour | Cream | |
| Mount Type | Surface | |
| Series | Acti9 | |
| External Depth | 139mm | |
| IP Rating | IP3X, IP2X | |
| External Height | 700mm | |
| External Width | 470mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 12 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range Acti9 | ||
Colour Cream | ||
Mount Type Surface | ||
Series Acti9 | ||
External Depth 139mm | ||
IP Rating IP3X, IP2X | ||
External Height 700mm | ||
External Width 470mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar P B is a split-metered distribution board designed for efficient distribution in single-phase applications. Featuring a durable cream-colored steel enclosure with epoxy powder coating, it ensures reliable performance and adaptability. The board is equipped with essential components such as pan assembly, terminal blocks, earth stud, blanking plate, etc.
12 ways
IP3X and IP2X protection
IK05 Protection
RoHS and REACH compliant
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 12 Way
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 12 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 4 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 6 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 16 Way
