Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 125A, 18 Way
- RS Stock No.:
- 339-681
- Mfr. Part No.:
- SEA9APN148MS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,596.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,596.19 |
*price indicative
- RS Stock No.:
- 339-681
- Mfr. Part No.:
- SEA9APN148MS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 18 | |
| Electrical Phase | 1 | |
| Current Rating | 125A | |
| Range | Acti9 | |
| Colour | Cream | |
| Series | Acti9 | |
| Mount Type | Surface | |
| External Depth | 117mm | |
| IP Rating | IP20, IP3X | |
| External Width | 489mm | |
| External Height | 300mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 18 | ||
Electrical Phase 1 | ||
Current Rating 125A | ||
Range Acti9 | ||
Colour Cream | ||
Series Acti9 | ||
Mount Type Surface | ||
External Depth 117mm | ||
IP Rating IP20, IP3X | ||
External Width 489mm | ||
External Height 300mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar P A is a DIN multi-service distribution board built for efficient distribution in single-phase applications. Its robust cream-colored steel enclosure, with surface mounting and epoxy powder finish, ensures durability and adaptability in various installations. Equipped with essential features like an earth stud, pan assembly, neutral and earth terminal blocks, it offers excellent functionality.
Rated operational current 125A
14 plus 4 ways
IP20 and IP3X protection
IK05 protection
REACh and RoHS regulations
Related links
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 18 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 6 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 14 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 28 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 16 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 24 Way
