Eaton xEnergy Main Distribution Board, Steel

Subtotal (1 unit)*

MYR797.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR797.29

*price indicative

RS Stock No.:
259-268
Mfr. Part No.:
284781 XPSS2004
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Colour

Grey

External Depth

1920mm

External Width

350mm

External Height

30mm

Material

Steel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear model excels in partitioning and versatile panel configurations. Designed with precision engineering, it offers robust solutions for low-voltage systems, ensuring reliability and safety in diverse electrical environments. The product's exceptional performance is complemented by its modern aesthetics, featuring a galvanised surface finish in stainless steel. With dimensions tailored for compact installations, it maximises usable space while maintaining a sleek design. Furthermore, its assembly kit construction promotes ease of installation, making it an ideal choice for various applications. Incorporating the latest technologies, this LV switchgear meets rigorous compliance standards and is suited for both new builds and retrofitting in existing setups.

Compact design optimises space utilisation

Galvanised surface ensures durability and resistance to corrosion

Easy to install with an assembly kit format, saving time and effort

Versatile panel configurations support a range of applications

Robust construction guarantees reliability in demanding environments

Complies with RoHS standards for environmental safety

Offers different internal separation forms enhancing operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy