Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 258-584
- Mfr. Part No.:
- 284178 XPSS2006
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,072.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,072.97 |
*price indicative
- RS Stock No.:
- 258-584
- Mfr. Part No.:
- 284178 XPSS2006
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 1915mm | |
| External Width | 530mm | |
| External Height | 30mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 1915mm | ||
External Width 530mm | ||
External Height 30mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear offers a state-of-the-art solution designed for modern electrical installations. Combining efficiency with exceptional reliability, this product meets the needs of diverse applications, ensuring robust performance in demanding environments. The innovative design focuses on enhanced safety features, along with an effortless installation process, making it an ideal choice for both commercial and industrial settings. Boasting a compact yet powerful configuration, it stands out for its impressive structural integrity and durability while delivering superior performance. Perfect for those seeking a professional-grade, dependable solution, this unit is your answer to effective power management.
Robust construction with an assembly kit design for simplified installation
Galvanised surface finishing ensures prolonged durability and protection against corrosion
Stainless steel colour blends seamlessly into various settings for aesthetic appeal
Modular spacing allows easy customisation and flexibility in setup
Compatible with multiple internal separation forms to enhance safety and performance
Manufactured from high-quality steel, guaranteeing reliability in high-demand scenarios
