Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 257-939
- Mfr. Part No.:
- 284133 XPFCD2008
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,049.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,049.05 |
*price indicative
- RS Stock No.:
- 257-939
- Mfr. Part No.:
- 284133 XPFCD2008
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 800mm | |
| Material | Steel | |
| External Height | 50mm | |
| External Width | 950mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 800mm | ||
Material Steel | ||
External Height 50mm | ||
External Width 950mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear represents a fusion of engineering proficiency and robust design, tailored to meet the demands of contemporary electrical distribution. This partitioning solution is specifically engineered for connection and distribution areas, ensuring optimal separation while maintaining efficiency. The construction features galvanized sheet steel, which not only enhances durability but also proffers excellent corrosion resistance. With a depth of 800mm and a height of 2000mm, this product is adaptable to various installation environments, making it a reliable choice for both commercial and industrial applications. The innovative design prioritises ease of assembly, allowing for streamlined installation processes. This switchgear is not just built to perform; it embodies a commitment to safety and compliance, ensuring that it meets RoHS standards for environmental sustainability.
Constructed from high-quality galvanized sheet steel for enhanced longevity
Optimised for easy installation, saving time and resources on-site
Complies with RoHS guidelines, supporting environmental sustainability
Designed to facilitate effective separation in electrical configurations
Adaptable dimensions to fit various enclosure layouts and requirements
Offers excellent resistance to corrosion and wear over time
