Eaton Lockable xComfort Distribution Board Enclosure, Steel, 24 Way
- RS Stock No.:
- 254-972
- Mfr. Part No.:
- 240740 BF-U-5/120-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,132.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,132.67 |
*price indicative
- RS Stock No.:
- 254-972
- Mfr. Part No.:
- 240740 BF-U-5/120-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 24 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Lockable | Yes | |
| Mount Type | Wall, DIN Rail, Flush | |
| Colour | White | |
| Supply Voltage | 415V ac | |
| External Depth | 140mm | |
| IP Rating | IP30 | |
| Material | Steel | |
| External Height | 930mm | |
| External Width | 600mm | |
| Number of Rows | 5 | |
| Standards/Approvals | IEC/EN 61439-1, IEC/EN 62208, IEC/EN 61439-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 24 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Lockable Yes | ||
Mount Type Wall, DIN Rail, Flush | ||
Colour White | ||
Supply Voltage 415V ac | ||
External Depth 140mm | ||
IP Rating IP30 | ||
Material Steel | ||
External Height 930mm | ||
External Width 600mm | ||
Number of Rows 5 | ||
Standards/Approvals IEC/EN 61439-1, IEC/EN 62208, IEC/EN 61439-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board is designed to provide exceptional reliability and efficiency in your electrical infrastructure. The distribution board offers 24 module space units per row across five rows, enabling extensive circuit management whilst maintaining a compact profile. It meets stringent IEC/EN compliance standards, ensuring it is equipped for contemporary electrical challenges. The flush mounted design not only optimises space but also enhances safety with its IP30 ingress protection rating.
Constructed with robust steel for enhanced durability
High degree of protection against dust and solid objects
Support for multiple rows and extensive modular space organisation
Compatible with various installation methods for versatility
Engineered to sustain high ambient temperatures resiliently
Equipped with terminals designed for quick and secure connections
Innovative design meets international certifications for peace of mind
Related links
- Eaton Lockable xComfort Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort xComfort BF Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Distribution Board Enclosure 33 Way
- Eaton Lockable xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Distribution Board Enclosure 5 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Eaton xComfort BF LV systems Final Distribution Boards Distribution Board Enclosure, Powder
- Eaton Lockable xComfort Distribution Board, Polycarbonate
