Eaton xComfort BC-A-4/52-TW-G Distribution Board Enclosure, Plastic

Subtotal (1 unit)*

MYR1,026.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,026.13

*price indicative

RS Stock No.:
229-650
Mfr. Part No.:
110160 BC-A-4/52-TW-G
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xComfort

Mount Type

Surface, DIN Rail

Series

BC-A-4/52-TW-G

Colour

White RAL 9010

External Depth

130mm

IP Rating

IP40

External Height

605mm

External Width

260mm

Material

Plastic

Standards/Approvals

CE, RoHS

Number of Rows

4

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Surface Mount Distribution Board is engineered for excellence in compact installations. With a robust four row design and a sleek, white finish, it seamlessly integrates into any modern environment while providing reliable protection and distribution for electrical circuits. Its thoughtful construction includes a combination of plastic enclosure material and a predominate IP40 degree of protection, ideal for a variety of domestic and light commercial applications.

Includes a durable plastic enclosure for enhanced longevity

Designed with a door featuring a convenient notch for easy access

Provides flexibility with dual mounting methods: DIN rail and surface mounted

Certified to comply with RoHS directives for environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy