Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene, Sheet Steel

Subtotal (1 unit)*

MYR1,422.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,422.86

*price indicative

RS Stock No.:
124-785
Mfr. Part No.:
178812 KLV-48HWP-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xComfort KLV

Series

xComfort KLV

Colour

White

Mount Type

DIN Rail, Wall

Supply Voltage

400V ac

External Depth

100mm

IP Rating

IP30

External Height

590mm

External Width

360mm

Material

Polystyrene, Sheet Steel

Number of Rows

4

Standards/Approvals

IEC/EN 62208, IEC/EN 60670-24 (PD)

COO (Country of Origin):
CZ
The Eaton hollow wall compact distribution board is designed for efficient energy distribution in indoor installations. Featuring a four-row design and flush sheet steel door, this distribution board ensures optimal protection and organization of electrical connections. With a compact construction, customizable measuring ranges, and plug-in terminals, it offers easy installation and maintenance. The plastic enclosure with a white (RAL 9016) sheet steel door provides protection against impact and is resistant to corrosion. The board is compliant with RoHS standards and certified according to IEC/EN 60670-24 and IEC/EN 62208. It is suitable for various applications in the food & beverage, water & wastewater, chemical, and power industries.

Efficient and reliable energy distribution

Compact design for space-saving installation

Customizable measuring ranges for flexible use

Plug-in terminals for easy connection

Impact-resistant and corrosion-resistant construction

Compliant with RoHS sta

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy