HENSEL Lockable ENYSTAR Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-564
- Mfr. Part No.:
- KV1509
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
MYR287.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR287.50 |
*price indicative
- RS Stock No.:
- 117-564
- Mfr. Part No.:
- KV1509
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| Supply Voltage | 400V | |
| External Depth | 111mm | |
| IP Rating | IP54, IP66 | |
| External Height | 238mm | |
| External Width | 200mm | |
| Material | Polystyrene | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 60754, RoHS, EN 606704, IEC 6069511 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
Supply Voltage 400V | ||
External Depth 111mm | ||
IP Rating IP54, IP66 | ||
External Height 238mm | ||
External Width 200mm | ||
Material Polystyrene | ||
Number of Rows 1 | ||
Standards/Approvals IEC 60754, RoHS, EN 606704, IEC 6069511 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed with a degree of protection of IP66, making it suitable for indoor and outdoor installations. With FIXCONNECT terminal technology and a power dissipation capability of 16 watts. It is ideal for DIN rail equipment up to 63 A. The grey RAL 7035 colour and transparent lid add to its functionality and aesthetic appeal.
IP66 protection rated
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
Related links
- HENSEL Lockable ENYSTAR Distribution Board Polystyrene
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polystyrene
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polystyrene
- HENSEL Lockable ENYBOARD Distribution Board Polystyrene
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
