HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- RS Stock No.:
- 117-430
- Mfr. Part No.:
- MI1455
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
MYR2,407.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,407.89 |
*price indicative
- RS Stock No.:
- 117-430
- Mfr. Part No.:
- MI1455
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Colour | Grey | |
| Series | ENYMOD | |
| External Depth | 170mm | |
| IP Rating | IP66, IP69, IP65 | |
| External Height | 300mm | |
| External Width | 600mm | |
| Material | Polycarbonate | |
| Standards/Approvals | UL Subject 94, IEC 60695-2-11, IEC 60754-2 | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Colour Grey | ||
Series ENYMOD | ||
External Depth 170mm | ||
IP Rating IP66, IP69, IP65 | ||
External Height 300mm | ||
External Width 600mm | ||
Material Polycarbonate | ||
Standards/Approvals UL Subject 94, IEC 60695-2-11, IEC 60754-2 | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations, providing protection against weather influences. With a sleek grey design and durable polycarbonate material, this box is ideal for securing DIN rail equipment in accordance with DIN standards. It features a 2 row design with removable DIN rail rack and earth connection, making it easy to install and maintain. Suitable for a wide range of ambient temperatures and humidity levels.
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD Distribution Board, Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL ENYMOD Distribution Board Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Plastic
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene
