HENSEL ENYMOD ENYMOD Distribution Board
- RS Stock No.:
- 117-323
- Mfr. Part No.:
- FPMP30
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
MYR246.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR246.31 |
*price indicative
- RS Stock No.:
- 117-323
- Mfr. Part No.:
- FPMP30
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Series | ENYMOD | |
| External Depth | 4mm | |
| IP Rating | IP66 | |
| External Width | 216mm | |
| External Height | 486mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Series ENYMOD | ||
External Depth 4mm | ||
IP Rating IP66 | ||
External Width 216mm | ||
External Height 486mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel Mounting plate is sized W 216 x H 486 mm and is suitable for ENYSTAR empty boxes in sizes 3 and 4. It has a material thickness of 4 mm and comes with fixing screws for secure attachment. This plate is designed to facilitate the installation of various components within the specified empty boxes, ensuring proper support and alignment.
IP66 protection
Includes fixing screws for easy installation
Lightweight design at 0.569 kg for easy handling and placement
Related links
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Plastic
- HENSEL ENYMOD Distribution Board Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene
- HENSEL ENYMOD Distribution Board, Polycarbonate
