HENSEL Lockable ENYMOD ENYMOD Distribution Board, 630A, Polycarbonate
- RS Stock No.:
- 117-295
- Mfr. Part No.:
- MI1339
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
MYR2,956.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,956.38 |
*price indicative
- RS Stock No.:
- 117-295
- Mfr. Part No.:
- MI1339
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 630A | |
| Range | ENYMOD | |
| Lockable | Yes | |
| Colour | Grey RAL 7035 | |
| Mount Type | Wall | |
| Series | ENYMOD | |
| Supply Voltage | 690V ac, 1000V ac | |
| External Depth | 450mm | |
| IP Rating | IP65 | |
| Material | Polycarbonate | |
| External Width | 300mm | |
| External Height | 185mm | |
| Number of Rows | 3 | |
| Standards/Approvals | IEC 61439-2 | |
| Breaking Capacity | 21kA | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 630A | ||
Range ENYMOD | ||
Lockable Yes | ||
Colour Grey RAL 7035 | ||
Mount Type Wall | ||
Series ENYMOD | ||
Supply Voltage 690V ac, 1000V ac | ||
External Depth 450mm | ||
IP Rating IP65 | ||
Material Polycarbonate | ||
External Width 300mm | ||
External Height 185mm | ||
Number of Rows 3 | ||
Standards/Approvals IEC 61439-2 | ||
Breaking Capacity 21kA | ||
- COO (Country of Origin):
- DE
The Hensel 3 row circuit breaker box features three hinged flaps, which are lockable with accessories. It is designed for the installation of DIN rail equipment in accordance with DIN 43880 and includes blanking strips for unused DIN rail openings.
Lid fasteners for tool operation
With removable DIN rail rack and earth connection
DIN rail rack can be earthed
Related links
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Plastic
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- HENSEL ENYMOD ENYMOD Distribution Board
