HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate

Subtotal (1 unit)*

MYR985.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR985.81

*price indicative

RS Stock No.:
117-254
Mfr. Part No.:
FP 1216
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Mount Type

DIN Rail

Colour

Grey RAL 7035

Series

ENYSTAR

External Depth

186mm

IP Rating

IP66

Material

Polycarbonate

External Height

360mm

External Width

270mm

Number of Rows

2

Standards/Approvals

IEC 60754-2, UL Subject 94, IEC 60695-2-11, DIN 43880

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations, offering protection against weather influences. With a degree of protection IP66, it is suitable for DIN rail equipment up to 63A in accordance with DIN 43880. The grey polycarbonate material ensures durability and safety, with features like transparent door, door locking sealable, and labelling strips for organization.

IK08 impact protection

Flame retardant design

Self extinguishing material

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy