HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-210
- Mfr. Part No.:
- FP1316
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
MYR1,462.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,462.29 |
*price indicative
- RS Stock No.:
- 117-210
- Mfr. Part No.:
- FP1316
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Series | ENYSTAR | |
| Colour | Grey RAL 7035 | |
| Mount Type | DIN Rail | |
| External Depth | 186mm | |
| IP Rating | IP66 | |
| External Width | 270mm | |
| External Height | 540mm | |
| Material | Polycarbonate | |
| Standards/Approvals | IEC 60754-2, DIN 43880, Glow wire test in accordance with IEC 60695-2-11, UL Subject 94 | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Series ENYSTAR | ||
Colour Grey RAL 7035 | ||
Mount Type DIN Rail | ||
External Depth 186mm | ||
IP Rating IP66 | ||
External Width 270mm | ||
External Height 540mm | ||
Material Polycarbonate | ||
Standards/Approvals IEC 60754-2, DIN 43880, Glow wire test in accordance with IEC 60695-2-11, UL Subject 94 | ||
Number of Rows 3 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offers protection against weather influences, making it suitable for indoor and outdoor installations. With a degree of protection IP66, this product ensures the safety of your electrical equipment. It is designed with a transparent door, removable DIN rail rack, and earth connection, providing easy access and maintenance. The grey polycarbonate material enhances durability and protection.
IP66 protection rated
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
Related links
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 6 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 12 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
