HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-176
- Mfr. Part No.:
- KV 9330 M
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
MYR917.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR917.70 |
*price indicative
- RS Stock No.:
- 117-176
- Mfr. Part No.:
- KV 9330 M
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Mount Type | DIN Rail | |
| Colour | Grey RAL 7035 | |
| External Depth | 129mm | |
| IP Rating | IP65, IP66 | |
| External Height | 583mm | |
| Material | Polystyrene | |
| External Width | 295mm | |
| Number of Rows | 2 | |
| Standards/Approvals | DIN 43871, EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Mount Type DIN Rail | ||
Colour Grey RAL 7035 | ||
External Depth 129mm | ||
IP Rating IP65, IP66 | ||
External Height 583mm | ||
Material Polystyrene | ||
External Width 295mm | ||
Number of Rows 2 | ||
Standards/Approvals DIN 43871, EN 60670-24 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box features a degree of protection of IP66, making it suitable for indoor and outdoor installations. With a width of 295 mm, height of 583 mm, and depth of 129 mm, this box designed to accommodate DIN rail equipment up to 63 A. Constructed from polystyrene material, it offers a power dissipation capability of 31 watts at 30 K according to EN 60670-24 standards. The grey colour and transparent door make it a versatile and practical choice for various applications.
IK08 impact protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
