HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-174
- Mfr. Part No.:
- KV9440
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
MYR1,331.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,331.75 |
*price indicative
- RS Stock No.:
- 117-174
- Mfr. Part No.:
- KV9440
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | ENYBOARD | |
| Mount Type | DIN Rail | |
| Supply Voltage | 400V ac | |
| External Depth | 129mm | |
| IP Rating | IP65 | |
| External Height | 708mm | |
| Material | Polystyrene | |
| External Width | 295mm | |
| Number of Rows | 3 | |
| Standards/Approvals | DIN 43871, IEC 60695-2-11, EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey | ||
Series ENYBOARD | ||
Mount Type DIN Rail | ||
Supply Voltage 400V ac | ||
External Depth 129mm | ||
IP Rating IP65 | ||
External Height 708mm | ||
Material Polystyrene | ||
External Width 295mm | ||
Number of Rows 3 | ||
Standards/Approvals DIN 43871, IEC 60695-2-11, EN 60670-24 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with additional space for electrical devices. It features a transparent door, cable entry cover, and blanking strips for unused DIN rail openings. The degree of protection is IP65, with a rated insulation voltage of 400 V a.c. and power dissipation capability of 35 watts at 30 K.
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
