HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

MYR923.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR923.22

*price indicative

RS Stock No.:
117-078
Mfr. Part No.:
KV8236
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Colour

Grey

Series

ENYBOARD

Mount Type

DIN Rail

External Depth

129mm

IP Rating

IP66, IP40, IP41, IP65, IP54

External Height

483mm

External Width

403mm

Material

Polystyrene

Number of Rows

2

Standards/Approvals

IEC 60754-2, EN 60670-24, UL 94, IEC 60695-2-11

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box offers a high degree of protection with an IP66 rating, making it suitable for both indoor and outdoor installations. It is designed to accommodate DIN rail equipment up to 63A, with a transparent door for easy access. The material used is polystyrene, ensuring durability and reliability. With a fire protection rating of 750°C.

Flame retardant design

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy