HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 116-998
- Mfr. Part No.:
- KV 3536 M
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
MYR984.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR984.00 |
*price indicative
- RS Stock No.:
- 116-998
- Mfr. Part No.:
- KV 3536 M
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Series | ENYSTAR | |
| Colour | Grey | |
| External Depth | 129mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP54 | |
| External Height | 583mm | |
| External Width | 295mm | |
| Material | Polystyrene | |
| Standards/Approvals | DIN 43871, IEC 60695-2-11, EN 60670-24, IEC 60754-2, UL Subject 94 | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Series ENYSTAR | ||
Colour Grey | ||
External Depth 129mm | ||
Supply Voltage 400V ac | ||
IP Rating IP54 | ||
External Height 583mm | ||
External Width 295mm | ||
Material Polystyrene | ||
Standards/Approvals DIN 43871, IEC 60695-2-11, EN 60670-24, IEC 60754-2, UL Subject 94 | ||
Number of Rows 3 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with a degree of protection IP66, is designed for PE/N separation and supports up to 4 different potentials. It is suitable for the installation of DIN rail equipment up to 63 A, with a transparent door and cable entry cover for added convenience. The box walls offer protection against mechanical load with an IK08 rating, making it a reliable choice for both indoor and outdoor installations.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way
