HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 116-990
- Mfr. Part No.:
- KV9224
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
MYR796.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR796.68 |
*price indicative
- RS Stock No.:
- 116-990
- Mfr. Part No.:
- KV9224
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | ENYBOARD | |
| External Depth | 129mm | |
| IP Rating | IP66 | |
| External Width | 295mm | |
| External Height | 458mm | |
| Material | Polystyrene | |
| Standards/Approvals | UL Subject 94, DIN 43871, IEC 60695-2-11, IEC 60754-2, EN 60670-24 | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey | ||
Series ENYBOARD | ||
External Depth 129mm | ||
IP Rating IP66 | ||
External Width 295mm | ||
External Height 458mm | ||
Material Polystyrene | ||
Standards/Approvals UL Subject 94, DIN 43871, IEC 60695-2-11, IEC 60754-2, EN 60670-24 | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations, offering protection against weather influences. With a degree of protection of IP65 and a power dissipation capability of 31 watts at 30 K, this product is suitable for a variety of applications. The material used is polystyrene, ensuring durability and safety in different environmental conditions.
IK08 impact protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
