Phoenix Contact Distribution Block, 7 Way, 400V, 20A, Grey
- RS Stock No.:
- 255-9454
- Mfr. Part No.:
- 1130757
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
MYR614.912
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 8 + | MYR76.864 | MYR614.91 |
*price indicative
- RS Stock No.:
- 255-9454
- Mfr. Part No.:
- 1130757
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 7 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Voltage | 400V | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 7 | |
| Wire Size - Line Side | 26/14 AWG | |
| Connections Per Pole - Load Side | 7 | |
| Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Width | 47.6mm | |
| Height | 23.3mm | |
| Length | 28.6mm | |
| Standards/Approvals | EAC, UL, CSA | |
| Series | PTFIX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 7 | ||
Current 20A | ||
Housing Material Polyamide | ||
Voltage 400V | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 7 | ||
Wire Size - Line Side 26/14 AWG | ||
Connections Per Pole - Load Side 7 | ||
Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Width 47.6mm | ||
Height 23.3mm | ||
Length 28.6mm | ||
Standards/Approvals EAC, UL, CSA | ||
Series PTFIX | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution block is a basic terminal block with feed-in and disconnect knife in the branches, disconnection via screwdriver. This has nominal voltage of 400 V, nominal current: 20 A, Load contact. The connection method used is push-i
Cross section is 0.14 mm² to 4 mm²
Mounting type is for snapping onto a DIN rail adapter type
Direct mounting with flange
Free-hanging
Related links
- Phoenix Contact Distribution Block 400V Grey
- Phoenix Contact Distribution Block 690V Grey
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 690V Orange
