Schneider Electric Distribution Block, 13 Way, 230V ac, 63A, White
- RS Stock No.:
- 866-193
- Mfr. Part No.:
- R9EXHS13W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR64.58
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR64.58 |
*price indicative
- RS Stock No.:
- 866-193
- Mfr. Part No.:
- R9EXHS13W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Number of Ways | 13 | |
| Current | 63A | |
| Housing Material | Self Extinguishing Thermoplastic | |
| Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Colour | White | |
| Standards/Approvals | EN/IEC 60898 | |
| Width | 233mm | |
| Series | Resi9 | |
| Height | 38mm | |
| Maximum Operating Temperature | 40°C | |
| Length | 12mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Number of Ways 13 | ||
Current 63A | ||
Housing Material Self Extinguishing Thermoplastic | ||
Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Colour White | ||
Standards/Approvals EN/IEC 60898 | ||
Width 233mm | ||
Series Resi9 | ||
Height 38mm | ||
Maximum Operating Temperature 40°C | ||
Length 12mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Distribution Block offers a robust solution for electrical connectivity, designed for efficient distribution in various applications, ensuring reliability and performance in demanding environments.
Designed for horizontal installation with a Compact size
Constructed to meet EN/IEC 60898 standards
Supports 63 A current rating at 40 °C
Features N + 1 configuration for flexible distribution
1
26
30
56
Related links
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
