Schneider Electric Distribution Block, 8 Way, 230V ac, 63A, White, Repacked
- RS Stock No.:
- 865-819
- Mfr. Part No.:
- R9EXHR08W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR61.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR61.51 |
*price indicative
- RS Stock No.:
- 865-819
- Mfr. Part No.:
- R9EXHR08W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Number of Ways | 8 | |
| Current | 63A | |
| Housing Material | Self Extinguishing Thermoplastic | |
| Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Colour | White | |
| Series | Resi9 | |
| Width | 143mm | |
| Standards/Approvals | EN/IEC 60898 | |
| Maximum Operating Temperature | 40°C | |
| Height | 38mm | |
| Length | 12mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Number of Ways 8 | ||
Current 63A | ||
Housing Material Self Extinguishing Thermoplastic | ||
Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Colour White | ||
Series Resi9 | ||
Width 143mm | ||
Standards/Approvals EN/IEC 60898 | ||
Maximum Operating Temperature 40°C | ||
Height 38mm | ||
Length 12mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Universal distribution kit designed for horizontal installation, ensuring efficient connection within electrical systems through its innovative, reusable plug-in features.
Weighs just 1.325 kg, significantly reducing carbon footprint by avoiding excess CO2 emissions
Comprises 8 ways N + 1 P for versatile distribution configurations
Meets EN/IEC 60898 standards, assuring reliability and compliance
Includes a DIN rail adapter for easy installation
1
22
40
62
Related links
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
- Lovato Electric Distribution Block 1000V Light Grey
