3M Aura+ Series, FFP1 Disposable Face Mask Valved Flat Fold 10 Per Pack per Package
- RS Stock No.:
- 766-0378
- Mfr. Part No.:
- 9312+
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
MYR98.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 505 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 6 | MYR98.50 | MYR9.85 |
| 7 - 14 | MYR96.51 | MYR9.651 |
| 15 - 39 | MYR95.02 | MYR9.502 |
| 40 + | MYR92.47 | MYR9.247 |
*price indicative
- RS Stock No.:
- 766-0378
- Mfr. Part No.:
- 9312+
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Face Mask | |
| Valved | Yes | |
| Protection Class | FFP1 | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Series | Aura+ | |
| Adjustable Nose Clips | No | |
| Style | Flat Fold | |
| Quantity Per Package | 10Per Pack | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Face Mask | ||
Valved Yes | ||
Protection Class FFP1 | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Series Aura+ | ||
Adjustable Nose Clips No | ||
Style Flat Fold | ||
Quantity Per Package 10Per Pack | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M™ Aura™ Particulate Respirator, FFP1, Valved, 9312+
3M™ Aura™ Particulate Respirators 9300+ Series has an ergonomic, flat-fold, 3-panel design featuring a low breathing resistance filter media. Available in FFP1, FFP2 and FFP3 protection levels, and with valved and unvalved models, our respirators feature an innovative chin tab for easy adjustments and an embossed, sculpted upper panel to help reduce eyewear fogging.
Features & Benefits
• Product contains recycled content: 3M™ Aura™ Particulate Respirators 9312+, 9322+ and 9332+ contain at least 25 % recycled content*
• Packaging contains recycled content: At least 30% recycled content in individual product wrap, 100% recycled content in primary carton and 76% recycled content in shipper case*
• *Claims apply to products produced since 01/04/2024. Product: 3M™ Aura™ Particulate Respirators 9312+, 9322+ and 9332+ contain at least 25 % pre-consumer recycled content. Percentage recycled content varies by model. Figure stated is the lowest percentage of recycled content for the three protection levels. • Percentage recycled content calculated in accordance with EN ISO 14021:2016+A1:2021. Packaging: At least 30% recycled content in individual product wrap – Aura™ 9310+, 9312+, 9320+, 9322+, 9330+, 9332+, 1872V+ and 1873V+ only. 100% recycled content in primary carton, 76% recycled content in shipper case
• Original 3-panel design allows for greater facial movement
• Colour-coded headbands for easy identification: yellow for FFP1 (NPF 4), blue for FFP2 (NPF 12) and red for FFP3 (NPF 50)
• Low resistance filter technology helps you breathe easily
• Available with 3M™ Cool Flow™ Valve which helps reduce heat build-up
• Sculpted upper panel helps conforms to the nose and contours of the face for an effective seal
• Embossed top panel helps reduce eyewear fogging
• Chin tab designed for ease of positioning and adjustment
• Easy to store away with flat-fold design and individual wrapping
Extended Description
• Chemical production industry
• Medical laboratories
• Oil and gas plants
Use 3M™ Aura™ Particulate Respirators 9300+ Series for comfortable protection against dusts and mists in a wide variety of industrial applications and other hazardous environments. Our 9300+ series offers FFP1, FFP2 and FFP3 protection and allows you to talk and work in comfort. The 3-panel design allows for greater facial movement, while the sculpted, low-profile style of the embossed upper panel creates an effective seal, reduces eyewear fogging and improves eyewear compatibility. The low resistance filter technology helps you breathe easily and the innovative chin tab allows you to make simple adjustments. Some of the range features a 3M™ Cool Flow™ Valve to reduce heat build-up and help provide comfortable protection in hot and humid conditions. Theyre individually packed in hygienic wrapping to prevent contamination before use, and the braided, colour-coded headbands help you identify the protection level offered: yellow for FFP1 (APF 4), blue for FFP2 (APF 10) and red for FFP3 (APF 20). Their foldable design makes them easy to store when not in use, and they work well with 3M Eyewear and Hearing Protection products.
Recycled Content
Product contains recycled content: 3M™ Aura™ Particulate Respirators 9312+, 9322+ and 9332+ contain at least 25 % recycled content*
Packaging contains recycled content: At least 30% recycled content in individual product wrap, 100% recycled content in primary carton and 76% recycled content in shipper case*
*Claims apply to products produced since 01/04/2024. Product: 3M™ Aura™ Particulate Respirators 9312+, 9322+ and 9332+ contain at least 25 % pre-consumer recycled content. Percentage recycled content varies by model. Figure stated is the lowest percentage of recycled content for the three protection levels. Percentage recycled content calculated in accordance with EN ISO 14021:2016+A1:2021. Packaging: At least 30% recycled content in individual product wrap – Aura™ 9310+, 9312+, 9320+, 9322+, 9330+, 9332+, 1872V+ and 1873V+ only. 100% recycled content in primary carton, 76% recycled content in shipper case.
Suggested Application
Wide variety of industrial applications and other hazardous environments
FFP2;This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3;This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Related links
- DRAEGER Drager X-plore 1700 Series, FFP3 Face Mask Valved Flat Fold 1 per Package
- 3M Aura Series, FFP3 Respirator Mask Flat Fold 20 per Package
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Flat Fold 10 per Package
- 3M 9900 Speciality Series, FFP2 Respirator Mask Flat Fold 10 Per Pack per Package Moulded
- 3M 7100258910 Series, FFP2 Disposable Face Mask Flat Fold 20 per Package
- 3M 9900 Speciality Series, FFP1 Respirator Mask 10 Per Pack per Package
- 3M 9332+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 per Package
- 3M 8300 Series, FFP3 Disposable Face Mask Valved Cup 10 Per Pack per Package Moulded