Polyco Healthline GL891 Blue Nitrile Disposable Gloves, Size XL, 100 per Pack
- RS Stock No.:
- 234-0800
- Mfr. Part No.:
- GL8915
- Manufacturer:
- Polyco Healthline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-0800
- Mfr. Part No.:
- GL8915
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | Nitrile | |
| Colour | Blue | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | GL891 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | CE | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material Nitrile | ||
Colour Blue | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Series GL891 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals CE | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The BM blue nitrile long cuff powder free gloves are tested in accordance with European standard EN1186 making it suitable for food contact. Soft elastic material feels cooler and is more comfortable and flexible to wear. This gloves are used in different sectors such as automotive, engineering, manufacturing, food manufacturing and preparation, medical, Vet and Dental etc..
Comes in L size
No latex proteins - eliminates protein sensitisation
Powder Free: Reduces risk of product contamination
Textured fingertips for improved grip
Long Cuff: 30cm cuff for extra protection
Antistatic properties
