Disposable Gloves

Disposable gloves are essential personal protective equipment (PPE) designed to safeguard your hands and skin from hazardous substances across personal, commercial, and industrial settings. Beyond protecting the wearer, these hand gloves also play a crucial role in preventing contamination, maintaining high hygiene levels in various applications.

What Are Disposable Protective Gloves Made Of?

You can buy disposable gloves made out of different materials, with each type offering distinct properties for different applications.

Latex Gloves

Disposable latex gloves are known for their elasticity, providing a comfortable and accommodating fit. These are versatile, multi-purpose gloves suitable for a wide array of tasks, including DIY projects, automotive repair, electronics handling, and clinical environments.

Neoprene Gloves

Neoprene gloves offer excellent resistance to a range of acids, alcohols, and bases. They also help reduce the risk of dermatitis for the user, making them a strong choice for demanding scientific, medical, and industrial environments.

Nitrile Gloves

Nitrile gloves boast fantastic resistance to a wide selection of hazardous chemicals and are notably strong, being up to four times more puncture-resistant than natural latex gloves. Heavy-duty nitrile gloves are highly versatile and suitable for nearly all applications.

Vinyl Gloves

Vinyl gloves are a softer option that doesn't compromise on strength, making them comfortable for extended use. They are well-suited for applications in food handling, electronics assembly, laboratory work, pharmaceutical settings, and cleanrooms. Vinyl gloves are generally a cost-effective alternative where high chemical resistance is not required.

Types of Disposable Gloves

Powder-Free Disposable Gloves

Powder-free disposable gloves are manufactured without the use of cornstarch powder. Their primary benefit lies in reducing residue transfer, making them ideal for sensitive environments such as cleanrooms, electronics assembly, food handling, and medical procedures.

Pre-Powdered Disposable Gloves

Pre-powdered disposable gloves contain a light coating of cornstarch powder on the inside, which makes them easier to wear. They are commonly used in general medical examinations, dentistry, and certain industrial applications where quick wearing of gloves is prioritised.

Chemical-Resistant Disposable Gloves

Designed with specialised materials, chemical-resistant disposable gloves provide enhanced protection against a wide range of hazardous substances. They are crucial for use in laboratories, industrial cleaning, painting, and any environment where contact with corrosive or irritating substances is a risk.

How to Buy the Right Disposable Latex Gloves, Heavy-Duty Nitrile Gloves, Medical Gloves & More

Choosing the correct disposable gloves is essential for optimal protection and performance across various tasks:

  • Assess Specific Hazards: First, figure out what dangers your hands might face (like chemicals, germs, or sharp objects). This helps you know what kind of protection you need.
  • Understand Material Properties: Different glove materials have unique strengths. For example, nitrile is great for chemical protection, while latex offers good stretch and comfort.
  • Evaluate Allergen Sensitivity: If anyone has latex allergies, choose nitrile or vinyl disposable gloves instead to avoid reactions.
  • Determine Durability: For tasks involving sharp items or long use, pick thicker gloves that resist punctures, like heavy-duty nitrile.
  • Consider Tactile Sensitivity: For detailed work that needs precise hand movements, choose thinner gloves that let you feel things easily.
  • Select Appropriate Size: The right glove size is key for comfort and to prevent tears. Always check sizing charts to get a good fit.

How to Store Disposable Gloves So They Last

Proper storage is key to maintaining the integrity and shelf life of disposable gloves. Follow these guidelines to ensure your gloves remain effective and ready for use.

  • Glove Storage: Keep gloves in stable temperatures and low humidity to prevent material degradation.
  • Protect from Direct Sunlight: Store boxes away from windows or bright lights to preserve glove quality.
  • Avoid Extreme Temperatures: Don't store gloves in very hot or cold areas, as temperature swings compromise flexibility and strength.
  • Keep in Original Packaging: Sealing them until use protects against dust, moisture, and light, extending shelf life.
  • Rotate Stock Regularly: Use a "first-in, first-out" (FIFO) system to prevent degradation and ensure reliable disposable rubber gloves are always available.

Safety and Hygiene Best Practices When Using Disposable Medical Gloves

Following strict safety and hygiene protocols is paramount when using disposable medical gloves to prevent contamination and ensure protection.

  • Hand Hygiene: Always wash or sanitise hands thoroughly before putting on gloves and immediately after removing them.
  • Proper Wearing and Removal: Learn correct methods for putting on and taking off gloves to minimise tearing or self-contamination.
  • Selecting Correct Type and Size: Choose gloves appropriate for the task and that fit well to ensure dexterity and protection.
  • Changing Gloves Between Tasks: Always change gloves when moving between different tasks or patients to prevent cross-contamination.
  • Disposing of Gloves Safely: Promptly dispose of used gloves in designated receptacles, following local regulations for waste.
  • Avoiding Unnecessary Contact: Once gloved, avoid touching non-contaminated surfaces, personal items, or your face to prevent contaminant transfer.

Industrial Application of Throw Away Gloves

Disposable gloves are essential across a wide array of industries, providing critical protection and hygiene for various tasks.

  • Food and Beverage Processing: Used to maintain hygiene, preventing contamination during food handling and packaging.
  • Plumbing: Protects hands from dirt, grime, and wastewater exposure during repairs and installations.
  • Painting: Shields hands from paint, solvents, and chemicals.
  • Chemical Handling and Processing: Provides a crucial barrier against hazardous chemicals in labs and industrial settings.
  • Packaging and Material Handling: Protects products from contaminants and workers' hands from minor abrasions.
  • Extermination and Pest Control: Safeguards professionals from pesticides and contact with pests or contaminated environments.

Your Trusted Disposable Gloves Supplier & Manufacturer

RS Malaysia is your trusted supplier and distributor of a comprehensive range of high-quality disposable gloves from leading brands such as Unigloves, Skytec, and Ansell. Browse our comprehensive online catalogue to find black disposable gloves, safety glasses, and safety bump caps for all your personal protection and workplace safety needs.

Ordering & Delivery Information for Malaysia

To place an order with RS Malaysia, simply explore our extensive range of products, select your desired disposable gloves, and proceed to checkout. We provide a variety of secure and convenient payment options.

For details regarding our delivery services, including estimated delivery times and associated costs within Malaysia, please visit our dedicated Delivery Information page. We're committed to ensuring prompt and reliable delivery to support your operational needs.

674 Products showing for Disposable Gloves

Results per page