RS PRO Yellow HDPE Food Safe Disposable Apron, 100 Per Box
- RS Stock No.:
- 245-8840
- Mfr. Part No.:
- A0195
- Manufacturer:
- RS PRO
Subtotal (1 box of 100 units)**
MYR19.46
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR19.46 | MYR0.195 |
**price indicative
- RS Stock No.:
- 245-8840
- Mfr. Part No.:
- A0195
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Colour | Yellow | |
Gender | Unisex | |
Material Properties | Food Safe | |
Material | HDPE | |
Waist Size | 69cm | |
Length | 1.07m | |
Quantity Per Package | 100 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Colour Yellow | ||
Gender Unisex | ||
Material Properties Food Safe | ||
Material HDPE | ||
Waist Size 69cm | ||
Length 1.07m | ||
Quantity Per Package 100 | ||
Related links
- RS PRO Yellow LDPE Food Safe Disposable Apron, 100 Per Box
- RS PRO Red HDPE Food Safe Disposable Apron, 200 Per Box
- RS PRO Blue Polythene Food Safe Disposable Apron, 100 Per Box
- RS PRO Red Polythene Food Safe Disposable Apron, 100 Per Box
- RS PRO Red LDPE Food Safe Disposable Apron, 100 Per Box
- RS PRO Blue LDPE Food Safe Disposable Apron, 100 Per Box
- RS PRO Yellow LDPE Food Safe Disposable Apron, 200 Per Box
- RS PRO Green LDPE Food Safe Disposable Apron, 200 Per Box