RS PRO Purple Polythene Disposable Apron, 200Each Per Box
- RS Stock No.:
- 245-8835
- Mfr. Part No.:
- A0169
- Manufacturer:
- RS PRO
Subtotal (1 pack of 200 units)**
MYR41.60
Temporarily out of stock - back order for despatch 04/12/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
200 + | MYR0.208 | MYR41.60 |
**price indicative
- RS Stock No.:
- 245-8835
- Mfr. Part No.:
- A0169
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Colour | Purple | |
Gender | Men | |
Material | Polythene | |
Waist Size | 68cm | |
Length | 1.055m | |
Quantity Per Package | 200Each | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Colour Purple | ||
Gender Men | ||
Material Polythene | ||
Waist Size 68cm | ||
Length 1.055m | ||
Quantity Per Package 200Each | ||
Related links
- RS PRO Green Polythene Disposable Apron, 200Each Per Box
- RS PRO Blue Polythene Disposable Apron, 200Each Per Box
- RS PRO Yellow Polythene Disposable Apron, 200Each Per Box
- RS PRO White Polythene Lightweight Disposable Apron, 200Each Per Box
- Reldeen Purple Polythene Liquid Resistant Disposable Apron
- RS PRO Polythene Disposable Apron, 100Each Per Box
- RS PRO Blue Polythene Waterproof Disposable Apron, 50 Per Box
- RS PRO Polythene Lightweight Disposable Apron, 100 Per Box