Festo Dispensing Tip Dispensing Tip

Subtotal (1 unit)*

MYR941.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR941.52

*price indicative

RS Stock No.:
650-651
Mfr. Part No.:
DHAP-300-TA1-P960S
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Dispensing Tip

Sub Type

Dispensing Tip

Length

61.4mm

Outside Diameter

7.7mm

Standards/Approvals

RoHS

Series

DHAP

COO (Country of Origin):
US
The Festo Disposable tip is engineered for precision in laboratory applications, specifically designed to accommodate 20 to 1000 μl pipetting tasks. Its expertly crafted material ensures reliability while providing compatibility with various pipette tip holders. This product stands out for its high performance in stringent conditions, maintaining biocompatibility and technical excellence. The disposable nature of the tip promotes hygiene and efficiency, making it an essential tool for professionals aiming to achieve precise and accurate results in their work. With a robust design tailored for optimal use, this disposable tip exemplifies festo's commitment to quality and innovation in laboratory solutions.

Volume capacity of 0.3 cm³ for varied sample types

Designed for compatibility with multiple pipette models streamlining workflows

Pack size of 960 ensures ample supply for extensive laboratory use

Manufactured from polypropylene (PP) for durability and reliability

Offers a high corrosion resistance class (CRC 4) suitable for demanding environments

Meets RoHS compliance standards assuring adherence to safety and environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy