TE Connectivity, Series 2 Socket, 4A 22 AWG

N

Subtotal (1 box of 1000 units)*

MYR1,947.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,947.09MYR1.947

*price indicative

RS Stock No.:
787-982
Mfr. Part No.:
1-5645953-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Socket

Series

Series 2

Current

4A

Minimum Wire Size AWG

25AWG

Length

4.01mm

Maximum Wire Size AWG

22AWG

Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Type

Solder

Standards/Approvals

EU RoHS

Housing Material

Copper

COO (Country of Origin):
US
The TE Connectivity Miniature spring socket is designed for reliable cable-to-board connections, featuring a bullet nose design that ensures optimal performance in various applications. Its robust construction accommodates a range of wire sizes efficiently.

Compatible with 25 to 22 AWG wire sizes for versatile usage

Beryllium copper construction ensures durability and excellent conductivity

Operating temperature range of -65 to 125 °C enables wide application suitability

Pin-in-paste capable to 260 °C for efficient soldering processes

Tin plating on the sleeve for enhanced corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy