TE Connectivity, Series 3 Socket, 5A 20 AWG
- RS Stock No.:
- 787-943
- Mfr. Part No.:
- 2-331677-9
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 300 units)*
MYR1,372.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,372.73 | MYR4.576 |
*price indicative
- RS Stock No.:
- 787-943
- Mfr. Part No.:
- 2-331677-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket | |
| Gender | Female | |
| Series | Series 3 | |
| Minimum Wire Size AWG | 21AWG | |
| Current | 5A | |
| Maximum Wire Size AWG | 20AWG | |
| Length | 3.51mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Housing Material | Copper | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket | ||
Gender Female | ||
Series Series 3 | ||
Minimum Wire Size AWG 21AWG | ||
Current 5A | ||
Maximum Wire Size AWG 20AWG | ||
Length 3.51mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Housing Material Copper | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Socket connector is designed for reliable cable-to-board applications, ensuring optimal connectivity and performance. Its Compact size makes it Ideal for efficient space utilisation in electronic assemblies.
Accommodates wire sizes from 20 to 21 AWG, providing flexibility in wiring options
Constructed with a gold flash over nickel sleeve plating for improved conductivity
Rated for a maximum contact current of 5 A to support power transmission
Supports a recommended PCB thickness range of 0.79 to 3.18 mm
Related links
- TE Connectivity 5A 20 AWG
- TE Connectivity 5A 21 AWG
- TE Connectivity 5A 28 AWG
- TE Connectivity 5A 23 AWG
- TE Connectivity 55A0811 Series White 0.6 mm² Hook Up Wire 19/32 100 m, Ethylene
- TE Connectivity 44A0121 Series White 20 AWG 32 AWG core strands Polyvinyl Fluoride,
- TE Connectivity 5A 28 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
