PR Electronics DIN Rail DIN Rail, 35 mm x 35mm x 8 mm
- RS Stock No.:
- 270-1759
- Mfr. Part No.:
- 9400B2
- Manufacturer:
- PR Electronics
Subtotal (1 unit)*
MYR770.05
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR770.05 |
*price indicative
- RS Stock No.:
- 270-1759
- Mfr. Part No.:
- 9400B2
- Manufacturer:
- PR Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Product Type | DIN Rail | |
| Length | 35mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | DIN Rail | |
| For Use With | 3000 and 9000 Series | |
| Standards/Approvals | FM, ATEX, UL, IECEX | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Product Type DIN Rail | ||
Length 35mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type DIN Rail | ||
For Use With 3000 and 9000 Series | ||
Standards/Approvals FM, ATEX, UL, IECEX | ||
- COO (Country of Origin):
- DK
The PR Electronics power rail is delivered with cover and 2 end covers that is 1 right hand and 1 left hand. It is available in different lengths.
ATEX approved
UL approved
Related links
- PR Electronics DIN Rail DIN Rail, 35 mm x 35mm x 8 mm
- Fibox Steel Unperforated DIN Rail, 160 mm x 35mm x 8 mm
- HENSEL Sheet Steel DIN Rail DIN Rail, 214 mm x 35mm x 35 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 8 mm
- Fibox Steel Unperforated DIN Rail, 110 mm x 35mm x 8 mm
- WAGO Steel Unslotted DIN Rail, 2 m x 35mm x 8 mm
- Banner DIN Rail, 140 mm x 35mm x 8 mm
- Banner DIN Rail, 105 mm x 35mm x 8 mm
