Rittal Steel DIN Rail, 1.155 m x 1.2m x 1.2 m
- RS Stock No.:
- 265-1364
- Mfr. Part No.:
- 4937000
- Manufacturer:
- Rittal
Subtotal (1 pack of 6 units)*
MYR683.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 6 + | MYR113.973 | MYR683.84 |
*price indicative
- RS Stock No.:
- 265-1364
- Mfr. Part No.:
- 4937000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | DIN Rail | |
| Length | 1.155m | |
| Width | 1.2m | |
| Height | 1.2m | |
| Material | Steel | |
| For Use With | Snap-In System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type DIN Rail | ||
Length 1.155m | ||
Width 1.2m | ||
Height 1.2m | ||
Material Steel | ||
For Use With Snap-In System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal Support rail is the most sought after product to support heavy slide in electronic equipment. The Zinc coated surface finish makes it a perfect choice for industrial applications.
Made for rugged and long lasting use
Easy to use and install
Related links
- Rittal Sheet Steel DIN Rail, 1.155 m x 30mm x 30 mm
- Schneider Electric NSY Series Sheet Steel Cover for Use with SD Control Desk With Console 536 mm x 1.2 m x 1.2m
- Rittal TS Series Interconnecting Rod for Use with Enclosure x 1.2 m x 1.2m
- Rittal SZ Series Plastic Protector for Use with SE, TS 29.5 mm x 1.2 m x 1.2m
- Rittal SZ Series Plastic Protector for Use with AE CM KL x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 1.2 m x 1.2 m x 1.2m
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1.4 m x 1.2 m x 1.2m
