ABB Aluminium Unperforated DIN Rail, 443 mm x 443mm x 35 mm
- RS Stock No.:
- 231-9455
- Mfr. Part No.:
- 1SL0292A00 GEMINI-T4/5
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR85.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR85.84 |
*price indicative
- RS Stock No.:
- 231-9455
- Mfr. Part No.:
- 1SL0292A00 GEMINI-T4/5
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | DIN Rail | |
| Length | 443mm | |
| Width | 443mm | |
| Height | 35mm | |
| DIN Rail Type | Unperforated | |
| Material | Aluminium | |
| For Use With | Top Hat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type DIN Rail | ||
Length 443mm | ||
Width 443mm | ||
Height 35mm | ||
DIN Rail Type Unperforated | ||
Material Aluminium | ||
For Use With Top Hat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The ABB DIN-rail for Gemini series switchboard. It is made from aluminium and has 24 DIN places.
Untreated surface finish
Related links
- ABB Panel for Use with Gemini Switchboard, Gemini Boxes
- ABB GEMINI T4/5 Wiring Ducts Kit
- ABB Aluminium Perforated DIN Rail, 210 mm x 210mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 400 mm x 385mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 214 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 168 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 140 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 316 mm x 7.5mm x 35 mm