Phoenix Contact Steel DIN Rail DIN Rail, 148 mm x 15mm x 5 mm
- RS Stock No.:
- 281-523
- Mfr. Part No.:
- 3002626
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR60.92
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR60.92 |
*price indicative
- RS Stock No.:
- 281-523
- Mfr. Part No.:
- 3002626
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 148mm | |
| Width | 15mm | |
| Height | 5mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 148mm | ||
Width 15mm | ||
Height 5mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail offers unparalleled versatility and reliability for your electrical installations. Engineered with precision, this unperforated design suits a variety of applications including use with PxC polyester terminal boxes. Crafted from galvanized steel and passivated for enhanced durability, it also boasts a striking silver finish, ensuring a professional appearance. The product adheres to European standard EN 60715, ensuring compliance and high safety standards.
Provides superior dimensional accuracy accommodating various setups
Features a sleek silver finish for modern aesthetic appeal
Meets environmental regulations to support sustainable practices
Related links
- Phoenix Contact Steel DIN Rail DIN Rail, 218 mm x 15mm x 5 mm
- Phoenix Contact Steel Perforated DIN Rail, 1 m x 15mm x 6 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15mm x 2000 mm
- WAGO Steel DIN Rail DIN Rail, 2 m x 15mm x 6 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1 m x 15mm x 6 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 15mm x 6 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 15mm x 6 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 15mm x 15 mm
