RS PRO 400 VA DIN Rail Transformer, 230 V, 400 V ac Primary, 24 V, 12 V, 115 V ac Secondary, IECBSEN 615581, IECBSEN
- RS Stock No.:
- 880-2605
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR1,248.90
FREE delivery for orders over RM 150.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR1,248.90 | - |
| 10 - 49 | MYR1,222.67 | 2% |
| 50 + | MYR1,006.26 | 19% |
*price indicative
- RS Stock No.:
- 880-2605
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V, 400 V ac | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 24 V, 12 V, 115 V ac | |
| Mount Type | DIN Rail | |
| Number of Outputs | 2 | |
| Length | 136mm | |
| Power | 400VA | |
| Width | 126mm | |
| Depth | 127mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 5kg | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | IECBSEN 615581, IECBSEN 615584, ASNZS 61558..4, CE, IECBSEN 615586, ASNZS 61558..6, ASNZS 61558.1, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V, 400 V ac | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 24 V, 12 V, 115 V ac | ||
Mount Type DIN Rail | ||
Number of Outputs 2 | ||
Length 136mm | ||
Power 400VA | ||
Width 126mm | ||
Depth 127mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 5kg | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals IECBSEN 615581, IECBSEN 615584, ASNZS 61558..4, CE, IECBSEN 615586, ASNZS 61558..6, ASNZS 61558.1, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO 24V Single Phase DIN Rail Mount Isolation Transformer (400VA)
A single phase transformer with IP21 rated protection suitable for DIN rail mounting on a T35 rail.
Designed for general purpose applications the DIN rail transformer features standard primary winding of 0-230-400V with an available adjustment of +/- 15V at 0.
The isolating transformer features and high efficiency low regulation design and has been 100% electrical and flash tested.
Suitable for a wide range of applications including electrical control systems, panel boards, electromagnetic applications, electronic, relays, pumps, heating elements.
Features and Benefits
Isolating transformer
DIN rail mount (T35)
Primary winding 15-0-15-230-400V
IP21 rated
Available adjustment of +/- 15V at 0
100% electrical and flash tested
Dimensions of 126 x 136 x 117mm
Standards and Approvals: IEC/BS/EN 61558-1, AS/NZS 61558.1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 12 V IECBSEN 615586 ASNZS
- RS PRO 100 VA DIN Rail Transformer 400 V ac Primary IECBSEN 615581 ASNZS
- RS PRO 400 VA DIN Rail Transformer 230 V Primary RoHS IECBSEN 615581,
- RS PRO 160 VA DIN Rail Transformer 230 V Primary 12 V IECBSEN 615586 or IECBSEN
- RS PRO 100 VA DIN Rail Transformer 12 V IECBSEN 615581, ASNZS
- RS PRO 220 VA DIN Rail Transformer 400 V ac Primary 12 V CE, ASNZS 61558..6 or ASNZS
- RS PRO 20 VA DIN Rail Transformer 4 V ac Secondary IECBSEN 615581 CE, ASNZS
- RS PRO 100 VA DIN Rail Transformer 230 V Primary 12 V RoHS

